
* Images are for reference only
STTH108A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH108A
- JLCPCB Part #
- C2969787
- Package
- DO-214AC
- Description
- 1 Independent 1.65V@1A 1A 20A 5uA@800V 75ns 800V DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1644
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1630
In-stock Item Pricing
Qty Unit Price
1+
$0.2000
50+
$0.1565
150+
$0.1379
500+
$0.1147
2500+
$0.0991
5000+
$0.0930
Related Products
Welcome back, may I help you?