
* Images are for reference only
STSPIN233
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STSPIN233
- JLCPCB Part #
- C2653468
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+150℃ 1.8V~10V 3 400mΩ 80nA Three Phase QFN-16-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3352
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3343
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
10+
$0.4157
30+
$0.3625
100+
$0.3110
500+
$0.2787
1000+
$0.2626
Related Products
Welcome back, may I help you?