
* Images are for reference only
STPS3L60Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS3L60Q
- JLCPCB Part #
- C2844910
- Package
- DO-15
- Description
- 1 Independent 100A 150uA@60V 3A 60V 790mV@6A DO-15 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.2915
50+
$0.2315
150+
$0.2058
1000+
$0.1736
2000+
$0.1592
5000+
$0.1507
Related Products
Welcome back, may I help you?