
* Images are for reference only
STPS1545D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS1545D
- JLCPCB Part #
- C171655
- Package
- TO-220AC-2
- Description
- 1 Independent 15A 200uA@45V 220A 45V 840mV@30A TO-220AC-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1013
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1013
In-stock Item Pricing
Qty Unit Price
1+
$0.7685
10+
$0.6138
50+
$0.5381
100+
$0.4608
500+
$0.4157
1000+
$0.3915
Related Products
Welcome back, may I help you?