
* Images are for reference only
STP16CPS05TTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP16CPS05TTR
- JLCPCB Part #
- C2678584
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 100mA 16 20V 30MHz 3V~5.5V 5% Over-Temperature Protection (OTP) TSSOP-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2074
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2074
In-stock Item Pricing
Qty Unit Price
1+
$3.1140
200+
$1.3017
500+
$1.2614
1000+
$1.2405
Related Products
Welcome back, may I help you?