
* Images are for reference only
Z0409MH
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- Z0409MH
- JLCPCB Part #
- C5269177
- Package
- IPAK
- Description
- -40℃~+125℃ 1.3V 10mA 15A 4A 500mW 600V IPAK Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5896
10+
$0.4800
30+
$0.4253
75+
$0.3721
525+
$0.3399
975+
$0.3222
Related Products
Welcome back, may I help you?