
* Images are for reference only
L6982C50DR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6982C50DR
- JLCPCB Part #
- C5268101
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 20uA 2A 3.5V~38V 400kHz 5V Buck Buck Built-in Fixed Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.3511
10+
$3.7229
30+
$3.3511
100+
$2.9729
500+
$2.7998
1000+
$2.7213
Related Products
Welcome back, may I help you?