
* Images are for reference only
Z0107SN 5AA4
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- Z0107SN 5AA4
- JLCPCB Part #
- C5269157
- Package
- SOT-223
- Description
- -55℃~+105℃、-40℃~+125℃@(Tj)、-40℃~+85℃ 1.3V 1A 5mA 700V SOT-223 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
10+
$0.8734
30+
$0.8606
100+
$0.8461
Related Products
Welcome back, may I help you?