
* Images are for reference only
1.5KE15A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE15A
- JLCPCB Part #
- C5224572
- Package
- DO-201
- Description
- -55℃~+175℃ 12.8V 14.3V 1uA 27.2V 368A@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6663
10+
$0.5427
30+
$0.4817
100+
$0.4207
500+
$0.3661
1200+
$0.3484
Related Products
Welcome back, may I help you?