
* Images are for reference only
STA8088G
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STA8088G
- JLCPCB Part #
- C7090454
- Package
- VFQFPN-56(7x7)
- Description
- -162dBm -40℃~+85℃ 1.6V~4.3V GPS、BeiDou、Galileo、GLONASS UART、I2C、USB、SPI VFQFPN-56(7x7) GNSS Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1143
200+
$8.4248
500+
$8.1430
Welcome back, may I help you?