
* Images are for reference only
VNI8200XPTR-32
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNI8200XPTR-32
- JLCPCB Part #
- C2150376
- Package
- PowerSSO-36-EP
- Description
- -40℃~+125℃ 10.5V~36V 110mΩ 8 Active High、Active Low High Side Switch PowerSSO-36-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8621
200+
$3.0425
500+
$2.9365
1000+
$2.8835
Related Products
Welcome back, may I help you?