
* Images are for reference only
VNH7040AYTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNH7040AYTR
- JLCPCB Part #
- C2969764
- Package
- BFSOP-36-Power
- Description
- -40℃~+150℃ 1 35A 3uA 4V~28V Yes BFSOP-36-Power Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 706
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 679
In-stock Item Pricing
Qty Unit Price
1+
$2.9349
10+
$2.4950
30+
$2.2188
100+
$1.9363
500+
$1.8094
1000+
$1.7549
Related Products
Welcome back, may I help you?