
* Images are for reference only
VND7040AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND7040AJTR
- JLCPCB Part #
- C2971578
- Package
- LFSOP-16-Power
- Description
- -40℃~+150℃ 2 24A 40mΩ 4V~28V Active High High Side Switch LFSOP-16-Power Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1643
Related Products
Welcome back, may I help you?