
* Images are for reference only
VN9D30Q100FTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN9D30Q100FTR
- JLCPCB Part #
- C3225491
- Package
- QFN-32(6x6)
- Description
- -40℃~+150℃ 4V~29V 6 6.6A 90mΩ Active High High Side Switch Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection QFN-32(6x6) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$5.0461
10+
$4.1872
30+
$3.4422
100+
$3.0023
Welcome back, may I help you?