
* Images are for reference only
VN7010AJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN7010AJTR
- JLCPCB Part #
- C2149959
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 1 10mΩ 4V~28V 65A Active High High Side Switch 过压保护、欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection PowerSSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.6411
10+
$2.5769
30+
$2.5351
100+
$2.4918
Related Products
Welcome back, may I help you?