
* Images are for reference only
LDP01-68AY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDP01-68AY
- JLCPCB Part #
- C1976891
- Package
- D2PAK
- Description
- -55℃~+175℃ 110A@8/20us 110V 1uA 58V 68V IEC 61000-4-2 TVS D2PAK ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.0648
10+
$3.9765
30+
$3.9170
100+
$3.8576
Related Products
Welcome back, may I help you?