
* Images are for reference only
VN7003ALHTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN7003ALHTR
- JLCPCB Part #
- C2150147
- Package
- OctaPAK-7
- Description
- -40℃~+150℃ 1 3.5mΩ 4V~28V 80A Active High High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection OctaPAK-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2101
10+
$5.3720
30+
$4.8599
100+
$4.4312
Related Products
Welcome back, may I help you?