
* Images are for reference only
VN5E010MHTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VN5E010MHTR-E
- JLCPCB Part #
- C2149965
- Package
- TO-252-7
- Description
- -40℃~+150℃ 1 10mΩ 4.5V~28V 60A Active High High Side Switch TO-252-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.5707
10+
$3.4872
30+
$3.4326
100+
$3.3764
Related Products
Welcome back, may I help you?