
* Images are for reference only
VIPER28HDTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER28HDTR
- JLCPCB Part #
- C2970380
- Package
- SOIC-16
- Description
- -40℃~+150℃@(Tj) 1.5W 115kHz 8.5V~23.5V 80% 800V Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.8225
10+
$2.3665
30+
$2.0824
100+
$1.7902
500+
$1.6585
1000+
$1.6023
Related Products
Welcome back, may I help you?