This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITA6V5C1RL

Extended
Manufacturer
STMicroelectronics
MFR.Part #
ITA6V5C1RL
JLCPCB Part #
C1983627
Package
SO-8
Description
0℃~+70℃ 10uA 12V 25A@8/20us 550pF、750pF 5V 6.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9879
200+ $1.1560
500+ $1.1159
1000+ $1.0966

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons