
* Images are for reference only
VIPER26HD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER26HD
- JLCPCB Part #
- C2971662
- Package
- SOIC-16
- Description
- -40℃~+150℃@(Tj) 11.5V~23.5V 115kHz 70% 800V Flyback Isolation Secondary-Side Feedback SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.4882
10+
$1.2192
30+
$1.0711
100+
$0.9036
500+
$0.8279
1000+
$0.7957
Related Products
Welcome back, may I help you?