
* Images are for reference only
ESDA22P150-1U3M
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESDA22P150-1U3M
- JLCPCB Part #
- C5639148
- Package
- QFN-3(2x2)
- Description
- -55℃~+150℃ 11A 2 20V 21V 21V 330W ESD QFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4681
200+
$0.1869
500+
$0.1806
1000+
$0.1775
Related Products
Welcome back, may I help you?