
* Images are for reference only
VIPER012LSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER012LSTR
- JLCPCB Part #
- C5267818
- Package
- SSOP-10
- Description
- -40℃~+150℃@(Tj) 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost SSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1127
10+
$0.9280
30+
$0.8269
100+
$0.6808
500+
$0.6310
1000+
$0.6085
Related Products
Welcome back, may I help you?