
* Images are for reference only
ST62T01CB6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST62T01CB6
- JLCPCB Part #
- C2688715
- Package
- DIP-16
- Description
- -40℃~+85℃ 2KB 3V~6V 64Byte 8 Bit 8MHz 9 Built-in OTP Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.6301
10+
$25.8502
Related Products
Welcome back, may I help you?