
* Images are for reference only
UC2843BD1
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- UC2843BD1
- JLCPCB Part #
- C1529977
- Package
- SO-8
- Description
- -25℃~+85℃@(TA) 500kHz 7.6V~30V 800mW 96% Boost、Flyback Isolation Under Voltage Protection、Over Current Protection SO-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.6246
10+
$0.5058
30+
$0.4464
100+
$0.3886
500+
$0.3533
1000+
$0.3356
Related Products
Welcome back, may I help you?