
* Images are for reference only
TSV994AIYPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV994AIYPT
- JLCPCB Part #
- C2058316
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.5mV 10V/us 10pA 1pA 2.5V~5.5V 20MHz 21nV/√Hz@10kHz 2uV/℃ 35mA 4 5.5V 75dB 820uA Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.4821
10+
$2.4243
30+
$2.3858
100+
$2.3473
Related Products
Welcome back, may I help you?