
* Images are for reference only
TSV7723IST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV7723IST
- JLCPCB Part #
- C4368188
- Package
- MiniSO-10
- Description
- -40℃~+125℃ 1.7mA 1.8V~5.5V 11V/us 1pA 2 22MHz 250uV 4uV/℃ 5.5V 65mA 75pA 7nV/√Hz@1kHz 99dB Rail-to-Rail Output MiniSO-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.9793
10+
$2.5258
30+
$2.2421
100+
$1.7854
500+
$1.6539
1000+
$1.5979
Related Products
Welcome back, may I help you?