
* Images are for reference only
TSV7722IYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV7722IYDT
- JLCPCB Part #
- C4366341
- Package
- SO-8
- Description
- -40℃~+125℃ 1.7mA 1.8V~5.5V 11V/us 1pA 2 22MHz 2uV/℃ 5.5V 50uV 65mA 75pA 7nV/√Hz@1kHz 99dB Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.0824
10+
$1.7597
30+
$1.5558
100+
$1.3487
500+
$1.2555
1000+
$1.2154
Related Products
Welcome back, may I help you?