This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSV714IQ4T

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSV714IQ4T
JLCPCB Part #
C5268423
Package
QFN-16(3x3)
Description
-40℃~+125℃ 1.5V~5.5V 10pA 10uA 10uV/℃ 150kHz 1pA 200uV 4 5.5V 56mA 60V/ms 88dB 96nV/√Hz@10kHz Rail-to-Rail Input, Rail-to-Rail Output QFN-16(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3435
10+ $3.2695
30+ $3.2195
100+ $3.1712

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons