This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TDA75610EP-HLX

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TDA75610EP-HLX
JLCPCB Part #
C411898
Package
FLEXIWATT-27
Description
0.015% 165mA 25Wx4@4Ω 4-Channel 6V~18V 70dB Automatic mute/no-noise switch、Enable/disable function、ESD protection、Digital programmable gain FLEXIWATT-27 Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6392
10+ $7.5715
30+ $6.9213
100+ $6.3771

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons