
* Images are for reference only
TSV522IQ2T
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSV522IQ2T
- JLCPCB Part #
- C672060
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 1pA 1pA 2 2.7V~5.5V 3uV/℃ 43nV/√Hz@10kHz 45uA 5.5V 55mA 76dB 800uV 890V/ms Rail-to-Rail Input, Rail-to-Rail Output DFN-8(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.2042
10+
$1.1769
30+
$1.1592
100+
$1.0870
Related Products
Welcome back, may I help you?