
* Images are for reference only
TSB624IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSB624IPT
- JLCPCB Part #
- C20033927
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.7MHz 105dB 10nA 1mV 2.7V~36V 25nV/√Hz@1kHz 2uV/℃ 30nA 36V 375uA 4 45mA 600V/ms Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1240
200+
$0.8480
500+
$0.8190
1000+
$0.8062
Related Products
Welcome back, may I help you?