
* Images are for reference only
STLDC08PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLDC08PUR
- JLCPCB Part #
- C2678785
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃ 1 10% 800mV~3.6V Boost External PWM VSON-10-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2742
200+
$0.8815
500+
$0.8494
1000+
$0.8350
Related Products
Welcome back, may I help you?