
* Images are for reference only
TS9222IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS9222IPT
- JLCPCB Part #
- C155563
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.3V/us 12V 15nA 1nA 2 2.7V~12V 2uV/℃ 4MHz 500uV 80mA 85dB 900uA 9nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5930
10+
$2.2468
30+
$2.0309
100+
$1.8087
500+
$1.7088
1000+
$1.6654
Related Products
Welcome back, may I help you?