
* Images are for reference only
VIPER114LSTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER114LSTR
- JLCPCB Part #
- C2970631
- Package
- SOP-10
- Description
- -40℃~+150℃ 1W 4.5V~30V 54kHz~66kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection PWM Modulation、PFM Modulation Secondary-Side Feedback SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9942
10+
$0.9717
30+
$0.9557
100+
$0.9412
Related Products
Welcome back, may I help you?