
* Images are for reference only
TS831-4IZT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS831-4IZT
- JLCPCB Part #
- C2066158
- Package
- TO-92-3
- Description
- -40℃~+125℃@(TA) 1 12uA 1V~5.5V 4.5V Active Low Open-drain Voltage monitor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.1656
10+
$0.9617
30+
$0.8494
100+
$0.7225
500+
$0.6663
1000+
$0.6406
Related Products
Welcome back, may I help you?