
* Images are for reference only
TS831-4IDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS831-4IDT
- JLCPCB Part #
- C443982
- Package
- SO-8
- Description
- -40℃~+125℃@(TA) 1 1V~5.5V 20us 4.5V Active Low Open-drain Voltage monitor SO-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4840
10+
$0.3895
30+
$0.3478
100+
$0.2981
500+
$0.2741
1000+
$0.2613
2500+
$0.2581
5000+
$0.2565
Related Products
Welcome back, may I help you?