
* Images are for reference only
L5150CJTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L5150CJTR
- JLCPCB Part #
- C222100
- Package
- PowerSSO-12
- Description
- -40℃~+150℃@(Tj) 1 150mA 40V 48dB@(100Hz) 500mV@(150mA) 55uA 5V Fixed Over Temperature Protection、Short Circuit Protection Positive PowerSSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.8126
10+
$2.3591
30+
$2.0754
100+
$1.7854
500+
$1.6539
1000+
$1.5963
Related Products
Welcome back, may I help you?