
* Images are for reference only
TS824AILT-2.5
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS824AILT-2.5
- JLCPCB Part #
- C2157384
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 15mA 2.5V 50ppm/℃ Fixed Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6601
200+
$0.2554
500+
$0.2474
1000+
$0.2426
Related Products
Welcome back, may I help you?