
* Images are for reference only
STM708SDS6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM708SDS6F
- JLCPCB Part #
- C2066329
- Package
- TSSOP-8-3.0mm
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 200ms 3.08V Active Low No Open Drain Voltage Monitor Yes TSSOP-8-3.0mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5626
200+
$0.2180
500+
$0.2100
1000+
$0.2068
Welcome back, may I help you?