
* Images are for reference only
TS822AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS822AILT
- JLCPCB Part #
- C2157766
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 100ppm/℃ 15mA 2.5V 40uA Fixed Parallel ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2978
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2978
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
10+
$0.4335
30+
$0.3789
100+
$0.3244
500+
$0.2922
1000+
$0.2762
Related Products
Welcome back, may I help you?