
* Images are for reference only
TS7211BILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS7211BILT
- JLCPCB Part #
- C140572
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 0.5us 1 12V 15mV 1pA 1pA 2.7V~10V 500ns 6uA 6uV/℃ 75dB Push-pull Rail-to-Rail Input SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.9537
10+
$0.7739
30+
$0.6824
100+
$0.5941
500+
$0.5411
1000+
$0.5138
Related Products
Welcome back, may I help you?