
* Images are for reference only
TS4621EIJT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS4621EIJT
- JLCPCB Part #
- C4991283
- Package
- FlipChip-16(1.7x1.7)
- Description
- -40℃~+85℃ 0.006% 1.2mA 100dB 100dB 2-Channel 2.3V~4.8V Automatic mute/no-noise switch、Enable/disable function、Digital programmable gain Class G FlipChip-16(1.7x1.7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6517
200+
$0.6395
500+
$0.6170
1000+
$0.6057
Related Products
Welcome back, may I help you?