This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32C092FCP6

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32C092FCP6
JLCPCB Part #
C44847704
Package
TSSOP-20
Description
-40℃~+85℃ 18 256KB 2V~3.6V 30KB 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general timer、Hardware CRC、Calendar function、Built-in temperature sensor、Hardware parity check、Independent watchdog (IWDG)、Window watchdog (WWDG) TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1480

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.5807
10+ $1.5453
30+ $1.5211
100+ $1.4970

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons