
* Images are for reference only
TS4431AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS4431AILT
- JLCPCB Part #
- C2156802
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.224V 100ppm/℃ 20mA Fixed Parallel ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9425
200+
$0.3645
500+
$0.3517
1000+
$0.3452
Related Products
Welcome back, may I help you?