
* Images are for reference only
TS432AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS432AILT
- JLCPCB Part #
- C501107
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1.24V~10V 100ppm/℃ 12mA 60uA 60uA Adjustable Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$1.2901
10+
$1.0630
30+
$0.9406
100+
$0.7989
500+
$0.7377
1000+
$0.7087
Related Products
Welcome back, may I help you?