
* Images are for reference only
TS431AILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS431AILT
- JLCPCB Part #
- C222186
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1.24V~6V 100ppm/℃ 30mA 60uA Adjustable Parallel ±1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3021
10+
$0.2397
30+
$0.2132
100+
$0.1798
500+
$0.1649
1000+
$0.1560
Related Products
Welcome back, may I help you?