
* Images are for reference only
LPS27HHTWTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LPS27HHTWTR
- JLCPCB Part #
- C3253631
- Package
- CCLGA-10(2.7x2.7)
- Description
- -40℃~+85℃ 0.025hpa 0.5hpa 1.7V~3.6V 26Kpa~1.26bar 900nA I2C、SPI、I3C CCLGA-10(2.7x2.7) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5743
10+
$8.3656
30+
$8.2244
100+
$8.0847
Related Products
Welcome back, may I help you?