
* Images are for reference only
TS4041DILT-1.2
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS4041DILT-1.2
- JLCPCB Part #
- C2157658
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1.225V 12mA 150ppm/℃ 65uA Fixed Parallel ±1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.9586
10+
$0.9360
30+
$0.9215
100+
$0.9070
Related Products
Welcome back, may I help you?