
* Images are for reference only
TDA7563A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TDA7563A
- JLCPCB Part #
- C5269259
- Package
- -
- Description
- -55℃~+150℃ 170mA 4-Channel 70dB 75Wx4@2Ω 8V~18V Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Digitally programmable gain - Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$12.1740
10+
$11.7858
Related Products
Welcome back, may I help you?